| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/23NB35PN |
| Military Specification: | MIL-DTL-38999 III |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 13 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Size: | 22D(13) |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Nickel |
| Finish/Coating: | Electrodeposited Nickel |
| Number of Positions: | 13 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | B35 |
| Service Class: | N |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24N11-35PNV001 |
| Service Class Detail: | Hermetically Sealed Electrodeposited Nickel Plated Stainless Steel Shell (Conductive) |
| SKU: | DCHD38999/23NB35PN |
D38999/23NB35PN
| Heilind Number: | DCHD38999/23NB35PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/23NB35PN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience top-tier performance with our MIL-DTL-38999 III (D38999) harsh environment connectors. This rugged lineup includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering unparalleled durability in demanding conditions. With 9 shell sizes and 54 insert arrangements available, these connectors accommodate a wide range of applications. Featuring M39029 contacts in various sizes, including 22D, 20, 16, 12, 10 power, and 8 twinax, they ensure reliable connectivity. Choose from shell materials like aluminum, stainless steel, and lightweight composite, with plating options including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. With RoHS-compliant and cadmium-free finishes, as well as Boeing BACC-approved designs, these connectors meet stringent industry standards. Whether for military, aerospace, or industrial use, our MIL-DTL-38999 III connectors deliver exceptional performance in extreme environments.

