| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/23YB05PN |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Number of Positions: | 5 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24Y11-05PNV001 |
| SKU: | DCHD38999/23YB05PN |
D38999/23YB05PN
| Heilind Number: | DCHD38999/23YB05PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/23YB05PN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our HERM receptacle, designed to provide secure and efficient power transmission in demanding environments. This jam nut-mounted connector boasts a rugged stainless steel shell, offering durability and reliability in the face of extreme conditions. With a voltage rating of 600V AC, 850V DC, and 1800V RMS, it ensures safe and stable operation. Featuring five pin contacts in a triple start threaded configuration, it facilitates quick and secure mating. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of applications. Trust in this high-performance connector for seamless power transfer in critical systems.

