| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/23YD05PN |
| Mount Type: | Jam Nut |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 15 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Number of Positions: | 5 |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24Y15-05PNV001 |
| SKU: | DCHD38999/23YD05PN |
D38999/23YD05PN
| Heilind Number: | DCHD38999/23YD05PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/23YD05PN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance HERM RECP Circular Connector. Designed for optimal functionality, it features a durable stainless steel shell with a jam nut for secure mounting. With a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. The connector, part of our Standard Circular Connectors range, offers 5 pin contacts for versatile applications. Meeting stringent operating standards, it can withstand temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in its Triple Start Threaded mating type for efficient and stable connections in demanding environments. Elevate your connectivity solutions with this essential connector.

