| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/23YD35CN |
| Military Specification: | MIL-DTL-38999 III |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 37 |
| Mount Type: | Solder Mount |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 200 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 15 |
| Contact Size: | 22D(37) |
| Contact Type: | Pin |
| Mating Type: | Threaded |
| Finish/Coating: | Passivated |
| Number of Positions: | 31 |
| Keyway Polarization: | N |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Hermetic Receptacle |
| Shell Size - Insert Arrangement: | D35 |
| Service Class: | Y |
| Shell Material: | Stainless Steel |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Male |
| Contact Mating Life: | 500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Hermetically Sealed |
| Contact Style: | Pin - Feed-Thru |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YDTS24Y15-35CNV001 |
| Service Class Detail: | Hermetically Sealed Passivated Stainless Steel Shell (Conductive) |
| SKU: | DCHD38999/23YD35CN |
D38999/23YD35CN
| Heilind Number: | DCHD38999/23YD35CN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/23YD35CN |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Our MIL-DTL-38999 III (D38999) harsh environment connectors are engineered for rugged applications, offering durability and performance in demanding conditions. With a variety of configurations available, including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they provide versatile connectivity solutions. Featuring 9 shell sizes and 54 insert arrangements, these connectors accommodate a wide range of contact sizes, from 22D to 8 twinax. Constructed from robust materials such as aluminum, stainless steel, and lightweight composite, they ensure reliability in diverse environments. Choose from a selection of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, meeting different requirements for corrosion resistance. With RoHS-compliant and cadmium-free finishes available, as well as Boeing BACC-approved designs, these connectors offer peace of mind in terms of compliance. Their hermetically sealed contact options guarantee secure and efficient performance, making them ideal for military, aerospace, and industrial applications where reliable connectivity is essential.

