MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Deutsch |
Manufacturer Part Number: | D38999/24FH55SC |
Military Specification: | MIL-DTL-38999 III |
Series: | Series III |
Connector Type: | Circular, Receptacle |
Number of Contacts: | 55 |
Mount Type: | Jam Nut Mounting |
Contact Plating: | Gold |
Maximum Operating Temperature: | 200 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 23 |
Contact Size: | 20(55) |
Contact Type: | Removable Crimp Contacts |
Mating Type: | Threaded |
Finish/Coating: | Electroless Nickel |
Keyway Polarization: | C |
Service Rating: | I |
Shell Style: | Jam Nut Mounting Receptacle |
Shell Size - Insert Arrangement: | H55 |
Service Class: | F |
Shell Material: | Aluminum |
Contact Gender: | Female |
Contact Mating Life: | 500 Cycles |
Conductivity: | Conductive |
Ingress Protection: | Environment Resistant |
Contact Style: | Socket |
Service Class Detail: | Electroless Nickel Plated Aluminum Shell (Conductive) |
Part Aliases: | YDTS24F23-55SCV001 |
SKU: | DCHD38999/24FH55SC |
Environmental Protection: | Yes |
Feedthrough Type: | No |
Entry Style: | Rear Insertion |
Fluid Type: | M2-V / MIL-DTL-83133 (JP-8) / MIL-PRF-23699 / MIL-PRF-7808 / SEA-AMS1424 Type I / Coolanol 25 / MIL-PRF-5606 / MIL-DTL-5624 (JP-4,JP-5) |
Weight: | .1329 lb / 60.2 g |
Hermetically Sealed: | No |
Insulation Material: | Hard Dielectric/Silicone |
Environmental Protection Type: | Elastomer Sealed |
Peripheral Seal Material: | Silicone |
O-Ring Material: | Silicone |
Number of Signal Positions: | 55 |
Preloaded: | No |
Keying and Polarized Position Locations: | C |
Keying: | Keyway Polarization C |
Factory Installed Backshell: | No |
Number of Power Positions: | 0 |
Contact Quantity (Size 20): | 55 |
Contact Layout Arrangement: | 23 - 55 |
Reverse Gender: | No |
Accepts Wire Insulation Diameter Range: | 1.02 - 2.11 mm / .04 - .083 in |
Panel Thickness: | .062 - .126 in / 1.58 - 3.2 mm |
Wire Size: | 24 - 20 AWG / .2 - .52 mm² |
Assembly Length: | 1.28 in / 32.5 mm |
Alignment Keyed: | Clocking |
Panel Mount Feature: | With |
Connector Mounting Type: | Panel Mount |
Polarization Code: | C |
Flange: | Jam Nut Flange |
Mating Retention: | With |
Mating Alignment Type: | Keyed |
Durability Rating: | 500 Cycles |
Circuit Application: | Signal |
Position Locations Omitted: | All |
Shielded: | Yes |
Assembly Type: | Electrical Connector |
Connector Style: | Receptacle |
Connector and Contact Terminates To: | Wire & Cable |
Connector System: | Cable-to-Panel |
Sealable: | Yes |
Fluid Resistance: | Yes |
Part Alias: | YDTS24F23-55SCV001 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |