| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JA35BA |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Jam Nut |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Size: | 22D(6) |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Supplied Less Contacts: | Yes |
| Keyway Polarization: | A |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | A35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Less Standard Socket Contacts |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JA35BAV00100 |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| SKU: | DCHD38999/24JA35BA |
D38999/24JA35BA
| Heilind Number: | DCHD38999/24JA35BA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JA35BA |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable performance in demanding settings. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, providing versatility in connectivity solutions. Available in 9 shell sizes and 54 insert arrangements with M39029 contacts, they accommodate various needs. Featuring shell materials like aluminum, stainless steel, and lightweight composite, and plating options such as olive drab cadmium, nickel, and black zinc nickel, they ensure durability and corrosion resistance. With RoHS-compliant finishes and Boeing BACC-approved designs, these connectors meet stringent standards. Suitable for applications requiring a high amperage of 5A, they are designed for circular, receptacle configurations with 6 contacts. The jam nut mounting style and triple start threaded mating type offer secure connections, while the cadmium olive drab shell plating ensures reliable conductivity. Operating efficiently in temperatures ranging from -65°C to 200°C, they are ideal for use in extreme environments. Female contact gender, conductive conductivity, and environment-resistant ingress protection make them suitable for a wide range of industries. The MIL-DTL-38999 III connectors are a dependable choice for critical connectivity needs.

