| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JA35JA |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 9 |
| Contact Size: | 22D(6) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Keyway Polarization: | A |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | A35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket - 1500-Cycle Contact |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| Part Aliases: | YACT24JA35JAV00100 |
| SKU: | DCHD38999/24JA35JA |
D38999/24JA35JA
| Heilind Number: | DCHD38999/24JA35JA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JA35JA |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
Experience the resilience and versatility of our MIL-DTL-38999 III (D38999) harsh environment connectors. Designed for military and aerospace applications, this series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, offering a range of connectivity options. With 9 shell sizes and 54 insert arrangements available, you can easily configure these connectors to meet your specific requirements. Crafted from durable materials such as aluminum, stainless steel, and lightweight composite, they ensure reliable performance in rugged conditions. Choose from a variety of plating options, including olive drab cadmium, nickel, and passivated stainless steel, to suit your environmental needs. With RoHS-compliant and cadmium-free finishes available, as well as Boeing BACC-approved designs, you can trust in the quality and compliance of our connectors. Whether you're in the military, aerospace, or industrial sector, the 38999 Series 3 connectors provide high-performance connectivity in even the harshest environments.

