D38999/24JA98HA

Heilind Number:DCHD38999/24JA98HA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JA98HA
ECAD Model:
3D Model

Description:

MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JA98HA
Military Specification:MIL-DTL-38999 III
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Connector Type:Circular, Receptacle
Number of Contacts:3
Mount Type:Jam Nut
Contact Plating:Gold
Maximum Operating Temperature:175 °C
Minimum Operating Temperature:-65 °C
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:9
Contact Size:20(3)
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Finish/Coating:Cadmium Olive Drab
Number of Positions:3
Keyway Polarization:A
Service Rating:I
Shell Style:Jam Nut Mounting Receptacle
Shell Size - Insert Arrangement:A98
Service Class:J
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Contact Gender:Male
Contact Mating Life:1500 Cycles
Conductivity:Conductive
Ingress Protection:Environment Resistant
Contact Style:Pin - 1500-Cycle Contact
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Service Class Detail:Cadmium Olive Drab Plated Composite Shell (Conductive)
Part Aliases:YACT24JA98HAV00100
SKU:DCHD38999/24JA98HA

Detailed Description

The MIL-DTL-38999 III (D38999) harsh environment connectors offer rugged reliability for demanding applications. Available in various configurations including wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, they feature 9 shell sizes and 54 insert arrangements with M39029 contacts. With options for aluminum, stainless steel, and lightweight composite shells, and a range of plating choices like olive drab cadmium and passivated stainless steel, these connectors are versatile. Meeting military specifications, they provide secure connections with gold-plated contact pins, a voltage rating of up to 850V DC, and operating temperatures from -65°C to 175°C. Suitable for aerospace, military, and industrial use, these connectors ensure performance in harsh environments.