| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02BA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02BAV00100 |
| SKU: | DCHD38999/24JB02BA |
D38999/24JB02BA
| Heilind Number: | DCHD38999/24JB02BA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02BA |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged shell size 11 design, ensuring durability in demanding environments. With an amperage rating of 13A and voltage handling up to 600V AC, 850V DC, and 1800Vrms, it guarantees reliable power transmission. The Triple Start Threaded mating type offers secure connections, while Cadmium Olive Drab shell plating provides corrosion resistance. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is ideal for various industrial applications, delivering efficiency and performance. Elevate your systems with this essential component.

