D38999/24JB02BB

Heilind Number:DCHD38999/24JB02BB
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02BB
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02BBV00100
SKU:DCHD38999/24JB02BB

Detailed Description

Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector offers dependable power delivery with an amperage of 13 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its rugged construction, featuring a shell size 11 and composite shell material, ensures durability in demanding environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With a triple start threaded mating type and Cadmium Olive Drab shell plating, this connector provides secure and stable connections. Ideal for industrial and aerospace applications, it is a standard circular connector that meets stringent quality standards. Explore our full range of Circular Connectors & Accessories to complete your connectivity solution.