| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02BC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02BCV00100 |
| SKU: | DCHD38999/24JB02BC |
D38999/24JB02BC
| Heilind Number: | DCHD38999/24JB02BC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02BC |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for durability and reliability, with a 13 A amperage rating and the ability to handle up to 600 V AC, 850 V DC, and 1800 Vrms. Featuring a shell size of 11 and a triple start threaded mating type, it ensures secure and efficient connections in demanding environments. The cadmium olive drab shell plating and composite shell material provide robust protection, while its wide operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures functionality in extreme conditions. Ideal for industrial and aerospace applications, this connector is a vital component for seamless power and signal transmission.

