| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02BD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02BDV00100 |
| SKU: | DCHD38999/24JB02BD |
D38999/24JB02BD
| Heilind Number: | DCHD38999/24JB02BD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02BD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a rugged shell made of composite material, ensuring durability in harsh environments. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it offers reliable power distribution. The Cadmium Olive Drab-plated shell, with a Triple Start Threaded configuration, guarantees secure mating. Operating in temperatures from -65 to 200°C (-85 to 392°F), it's perfect for industrial applications. With two positions and a 13A amperage, trust in its efficiency for your connectivity needs. Elevate your experience with our standard Circular Connectors.

