| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02BE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02BEV00100 |
| SKU: | DCHD38999/24JB02BE |
D38999/24JB02BE
| Heilind Number: | DCHD38999/24JB02BE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02BE |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, featuring a shell size of 11 and a triple start threaded mating type, ensures reliable power transmission with an amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms. Its cadmium olive drab shell plating and composite shell material guarantee durability in extreme temperatures from -65 to 200°C (-85 to 392°F), making it ideal for demanding environments where reliability is essential.

