D38999/24JB02BN

Heilind Number:DCHD38999/24JB02BN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02BN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02BN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02BNV00100
SKU:DCHD38999/24JB02BN

Detailed Description

Enhance your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and high performance, this connector features a shell size 11 with two contact positions, offering a secure and efficient connection for your applications. With a maximum amperage of 13A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The Cadmium Olive Drab shell plating and composite shell material guarantee robustness, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse environments. Whether in aerospace, military, or industrial settings, this connector, with its triple start threaded mating type, is an essential component for your connectivity needs. Upgrade to our JAM NUT RECEPTACLE for seamless and dependable connections.