D38999/24JB02HA

Heilind Number:DCHD38999/24JB02HA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02HA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02HA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02HAV00100
SKU:DCHD38999/24JB02HA

Detailed Description

Enhance your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is designed for reliability, offering a secure fit with its Jam Nut mount type. With an amperage rating of 13 A and a voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The Cadmium Olive Drab shell plating and Composite shell material make it durable and corrosion-resistant, suitable for harsh environments. Featuring a Triple Start Threaded mating type and two positions, it facilitates seamless connections in various applications. Operable in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this Connector guarantees consistent performance. Trust in its quality, as it is a Standard Circular Connector, meeting the highest industry standards. Elevate your connectivity solutions with this essential component.