| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02HC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02HCV00100 |
| SKU: | DCHD38999/24JB02HC |
D38999/24JB02HC
| Heilind Number: | DCHD38999/24JB02HC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02HC |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust Jam Nut Receptacle design, these connectors provide secure and reliable connections for a range of applications. With a current rating of 13 A and a maximum voltage of 600 V AC, 850 V DC, and 1800 Vrms, they ensure efficient power transmission. The Cadmium Olive Drab shell plating and composite shell material ensure long-lasting performance, even in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Perfect for industrial and aerospace use, these connectors are essential for maintaining seamless operations. Upgrade your connectivity with the DEUTSCH 38999 Series III Composite Connectors.

