| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02HD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02HDV00100 |
| SKU: | DCHD38999/24JB02HD |
D38999/24JB02HD
| Heilind Number: | DCHD38999/24JB02HD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02HD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and performance, this connector features a composite shell material for reliability in any environment. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it's suitable for a wide range of applications. The cadmium olive drab shell plating offers corrosion resistance, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) ensures functionality in extreme conditions. With a shell size of 11 and a mating type of Triple Start Threaded, this connector provides secure and efficient connections for your needs. Trust in its quality and performance for seamless connectivity.

