| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02HE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02HEV00100 |
| SKU: | DCHD38999/24JB02HE |
D38999/24JB02HE
| Heilind Number: | DCHD38999/24JB02HE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02HE |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this receptacle boasts a durable shell material and Cadmium Olive Drab shell plating for optimal conductivity. With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The Triple Start Threaded mating type and 11 shell size make it versatile for various setups. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it's a dependable choice for demanding environments. Experience seamless integration and superior functionality with this essential connector.

