| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02HN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02HNV00100 |
| SKU: | DCHD38999/24JB02HN |
D38999/24JB02HN
| Heilind Number: | DCHD38999/24JB02HN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02HN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE, a vital component in the DEUTSCH 38999 Series III Composite Connectors line. Designed for durability and performance, this receptacle boasts a robust shell material and cadmium olive drab shell plating, ensuring reliable operation in demanding environments. With a current rating of 13 A and a voltage tolerance of up to 600 V AC, 850 V DC, and 1800 Vrms, it offers secure power transmission. Featuring a shell size of 11 and a triple start threaded mating type, it guarantees a precise and stable connection. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of applications. Trust in its quality and efficiency for all your connectivity needs.

