| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02JB |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02JBV00100 |
| SKU: | DCHD38999/24JB02JB |
D38999/24JB02JB
| Heilind Number: | DCHD38999/24JB02JB |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02JB |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Jam Nut Receptacle, boasting a shell size 11 and cadmium olive drab shell plating, ensures secure and reliable performance. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage capacity of 13 A, it meets stringent power requirements. Its composite shell material and operating temperature range of -65 - 200 °C (-85 - 392 °F) guarantee durability in harsh environments. Featuring two socket contacts and a triple start threaded mating type, it offers efficient and versatile connectivity solutions for your applications. Trust in this Standard Circular Connector for seamless operation in demanding settings.

