| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02JC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02JCV00100 |
| SKU: | DCHD38999/24JB02JC |
D38999/24JB02JC
| Heilind Number: | DCHD38999/24JB02JC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02JC |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this high-performance JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this socket features a durable composite shell, ensuring reliability in harsh environments. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 13A, it offers robust power capabilities. The Cadmium Olive Drab shell plating and Triple Start Threaded mating type guarantee secure connections. Operating in temperatures ranging from -65°C to 200°C (-85°F to 392°F), this connector is suitable for a wide range of applications. Elevate your connectivity solutions with this essential component.

