| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02JD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02JDV00100 |
| SKU: | DCHD38999/24JB02JD |
D38999/24JB02JD
| Heilind Number: | DCHD38999/24JB02JD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02JD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this socket features a durable composite shell with Cadmium Olive Drab plating, ensuring reliable performance in demanding environments. With a voltage rating of 600V AC and 850V DC, along with an amperage of 13A, it's suitable for a wide range of applications. Its Triple Start Threaded mating type guarantees secure connections, while its high operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for both extreme cold and hot conditions. Trust in this connector for efficient power and data transmission in your systems.

