| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02PA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02PAV00100 |
| SKU: | DCHD38999/24JB02PA |
D38999/24JB02PA
| Heilind Number: | DCHD38999/24JB02PA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02PA |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a durable composite shell with Cadmium Olive Drab plating, ensuring reliable operation in harsh environments. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 13A, it's suitable for demanding power transmission tasks. The shell size 11, pin contact type, and triple start threaded mating type offer secure and efficient connections. Operating effortlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for various industrial settings. Trust in its quality and performance for your connectivity needs.

