D38999/24JB02PB

Heilind Number:DCHD38999/24JB02PB
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02PB
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02PBV00100
SKU:DCHD38999/24JB02PB

Detailed Description

Enhance your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this rugged connector features a robust shell size 11, capable of withstanding extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. Meeting amperage requirements of 13A, this connector is ideal for demanding environments. Its triple start threaded mating type guarantees secure connections, while the cadmium olive drab shell plating offers enhanced durability. Crafted from composite materials, it combines strength and lightweight design. Perfect for various industries, from aerospace to industrial, this connector is a versatile solution for your connectivity needs. Elevate your systems' performance with our Jam Nut Receptacle.