D38999/24JB02PC

Heilind Number:DCHD38999/24JB02PC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02PC
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02PCV00100
SKU:DCHD38999/24JB02PC

Detailed Description

Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This receptacle, designed for optimal performance, features a durable composite shell with Cadmium Olive Drab plating, ensuring reliability in even the harshest environments. With a triple start threaded mating type, it offers secure connections for your applications. Rated for 13A and 600V AC/850V DC/1800Vrms, it meets stringent power and voltage requirements. Its compact shell size 11 and pin contact type make it versatile for various setups. Operating efficiently in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's suitable for both extreme cold and hot conditions. Trust in the quality and performance of our Jam Nut Receptacle for seamless connectivity in your projects.