| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02PD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02PDV00100 |
| SKU: | DCHD38999/24JB02PD |
D38999/24JB02PD
| Heilind Number: | DCHD38999/24JB02PD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02PD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance in demanding environments, this connector ensures secure and reliable connections. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it meets stringent safety standards. The Cadmium Olive Drab shell plating and Composite shell material offer durability and corrosion resistance. Operating in a wide temperature range from -65 to 200 °C, it is suitable for various applications. With a Pin contact type and two positions, this connector provides efficient power transmission. Ideal for industrial and aerospace use, it guarantees superior performance in harsh conditions. Upgrade your connectivity solutions with our DEUTSCH Composite Connectors.

