| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02PE |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02PEV00100 |
| SKU: | DCHD38999/24JB02PE |
D38999/24JB02PE
| Heilind Number: | DCHD38999/24JB02PE |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02PE |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a secure and durable solution for your power and signal transmission needs. With a voltage rating of 600 V AC and 850 V DC, as well as a maximum amperage of 13 A, it ensures reliable operation in demanding environments. The shell plating of Cadmium Olive Drab provides corrosion resistance, while the composite shell material offers durability even in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F). Featuring a shell size of 11 and a triple start threaded mating type, it guarantees a secure and efficient connection. Trust in the quality of our Circular Connectors for seamless integration into your systems.

