| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02PN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02PNV00100 |
| SKU: | DCHD38999/24JB02PN |
D38999/24JB02PN
| Heilind Number: | DCHD38999/24JB02PN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02PN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our high-performance Jam Nut Receptacle, part of the DEUTSCH 38999 Series III Composite Connectors. This rugged connector, boasting a shell size of 11 and a triple start threaded mating type, is designed for optimal functionality in demanding environments. With a current rating of 13 A and a voltage tolerance of up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission. Crafted from durable composite material and featuring cadmium olive drab shell plating, it offers both robustness and corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of applications. Trust in its quality and performance for your connectivity needs.

