| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02SA |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02SAV00100 |
| SKU: | DCHD38999/24JB02SA |
D38999/24JB02SA
| Heilind Number: | DCHD38999/24JB02SA |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02SA |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance socket contact connector is designed for optimal power delivery, with an amperage of 13A and a robust construction that can handle voltages of up to 600V AC, 850V DC, and 1800Vrms. Featuring a Cadmium Olive Drab shell plating and Composite shell material, it ensures durability in even the most demanding environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The shell size 11 and Triple Start Threaded mating type provide secure and efficient connections for a wide range of applications. Trust in this Connector for reliable and long-lasting performance.

