D38999/24JB02SC

Heilind Number:DCHD38999/24JB02SC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB02SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB02SC
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:2
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB02SCV00100
SKU:DCHD38999/24JB02SC

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable shell made of composite material, ensuring reliability in even the most demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees safe and efficient power transmission. The cadmium olive drab shell plating offers superior corrosion resistance, while the triple start threaded mating type ensures secure connections. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for a wide range of industrial applications. Trust in its 13 A amperage and 2 contact positions for consistent performance. Upgrade your circular connector with this essential component.