| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB02SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 2 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB02SNV00100 |
| SKU: | DCHD38999/24JB02SN |
D38999/24JB02SN
| Heilind Number: | DCHD38999/24JB02SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB02SN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable composite shell with cadmium olive drab plating, ensuring longevity in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it offers robust power transmission. Its 11 shell size, socket contact type, and triple start threaded mating type guarantee secure connections. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is ideal for demanding applications. Trust in its quality and efficiency for your connectivity needs.

