| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB05HC |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB05HCV00100 |
| SKU: | DCHD38999/24JB05HC |
D38999/24JB05HC
| Heilind Number: | DCHD38999/24JB05HC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB05HC |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connector setup with our high-performance JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for durability and efficiency, this component boasts a shell size of 11 and a rugged composite construction, making it ideal for demanding environments. With a triple start threaded mating type and cadmium olive drab shell plating, it ensures secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and accommodating up to 5 positions, it guarantees optimal performance even in extreme conditions. Trusted for its superior quality, this connector is a must-have for various applications in the aerospace, defense, and industrial sectors. Upgrade your connectivity solutions with our premium JAM NUT RECEPTACLE.

