D38999/24JB05HE

Heilind Number:DCHD38999/24JB05HE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05HE
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05HE
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05HEV00100
SKU:DCHD38999/24JB05HE

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this receptacle offers a secure 7.5 A amperage, with a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, made of Composite material, ensures reliability in even the harshest environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring a shell plating of Cadmium Olive Drab, and a shell size 11, it guarantees robust protection and efficient power transmission. With five positions and a pin contact type, it enables seamless connectivity in your systems. Trust in its Triple Start Threaded mating type for secure and stable connections. Whether for industrial or aerospace applications, this Connector is a vital component for your projects.