| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB05HN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB05HNV00100 |
| SKU: | DCHD38999/24JB05HN |
D38999/24JB05HN
| Heilind Number: | DCHD38999/24JB05HN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB05HN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector is engineered for durability and reliability in demanding environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures secure power transmission. The 11 shell size, featuring Cadmium Olive Drab plating, provides five pin contacts for robust mating. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.

