D38999/24JB05JA

Heilind Number:DCHD38999/24JB05JA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05JA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05JA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05JAV00100
SKU:DCHD38999/24JB05JA

Detailed Description

Enhance your connectivity with our high-performance JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for precision and durability, this receptacle boasts a 7.5 A amperage capacity and can handle voltages up to 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a rugged composite construction, it ensures reliable operation in even the harshest environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). The Cadmium Olive Drab shell plating not only provides excellent corrosion resistance but also meets stringent industry standards. Featuring five contact positions and a triple start threaded mating type, it guarantees secure and efficient connections. Trust in this connector for seamless performance in your critical applications.