D38999/24JB05JC

Heilind Number:DCHD38999/24JB05JC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05JC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05JC
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05JCV00100
SKU:DCHD38999/24JB05JC

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a socket contact type and a durable composite shell material. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power transmission in various applications. The jam nut mounting type and triple start threaded mating provide secure and stable connections, while the cadmium olive drab shell plating offers superior corrosion resistance. Operating seamlessly in extreme temperatures ranging from -65 to 200 °C (-85 to 392 °F), it is suitable for use in demanding environments. With five positions and a maximum amperage of 7.5 A, this connector is an essential component for your electrical systems. Elevate your connectivity solutions with this high-quality circular connector.