D38999/24JB05JD

Heilind Number:DCHD38999/24JB05JD
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05JD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05JD
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05JDV00100
SKU:DCHD38999/24JB05JD

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged construction with a Cadmium Olive Drab shell plating, ensuring durability in harsh environments. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it guarantees reliable power transmission. Featuring 5 contact positions and a contact type of Socket, it facilitates seamless signal transfer. Its shell size 11 and triple start threaded mating type offer secure mating in demanding conditions. Operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is a versatile solution for your connectivity needs. Trust in our Standard Circular Connectors for top-notch performance in critical applications.