D38999/24JB05JN

Heilind Number:DCHD38999/24JB05JN
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05JN
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05JN
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05JNV00100
SKU:DCHD38999/24JB05JN

Detailed Description

Elevate your connectivity with our JAM NUT RECEPTACLE, a crucial component in the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, it boasts an amperage rating of 7.5 A and a robust voltage capacity of 600 V AC, 850 V DC, and 1800 Vrms. With a shell size of 11 and a composite shell material, it ensures durability in harsh environments, operating flawlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F). The Cadmium Olive Drab shell plating not only enhances conductivity but also extends longevity. Featuring five positions and a socket contact type, it guarantees reliable connections. Utilizing a Triple Start Threaded mating type, it facilitates quick and efficient installations. Trust in this standard Circular Connector for exceptional performance in a wide range of applications.