D38999/24JB05SA

Heilind Number:DCHD38999/24JB05SA
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05SA
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05SAV00100
SKU:DCHD38999/24JB05SA

Detailed Description

Enhance your connectivity with our JAM NUT RECEPTACLE, part of the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a durable shell made of Composite material, ensuring reliability in extreme operating conditions ranging from -65 to 200°C (-85 to 392°F). With a voltage rating of 600V AC, 850V DC, and 1800Vrms, and an amperage of 7.5A, it guarantees safe and efficient power transmission. Featuring a shell plating of Cadmium Olive Drab and a shell size of 11, it is meticulously engineered for precision and longevity. The contact type is Socket, with five positions available for seamless connectivity. Its mating type is Triple Start Threaded, facilitating easy installation. Trust in our Standard Circular Connectors for high-quality performance in your electronic systems.