| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB05SB |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB05SBV00100 |
| SKU: | DCHD38999/24JB05SB |
D38999/24JB05SB
| Heilind Number: | DCHD38999/24JB05SB |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB05SB |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers a secure and efficient solution for your power transmission needs. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable operation even in demanding environments. The Cadmium Olive Drab shell plating and Composite shell material provide durability and longevity, while the triple start threaded mating type guarantees a secure connection. Suitable for a wide range of applications, this connector is rated for an amperage of 7.5 A and can withstand operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust in its quality and performance for seamless connectivity in any setting.

