D38999/24JB05SC

Heilind Number:DCHD38999/24JB05SC
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05SC
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05SCV00100
SKU:DCHD38999/24JB05SC

Detailed Description

Experience the superior performance of our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and reliability, this connector is perfect for demanding applications. With a shell size of 11 and 5 socket contacts, it offers efficient power transmission with an amperage rating of 7.5 A. The composite shell, shell plating in Cadmium Olive Drab, and triple start threaded mating type ensure ruggedness and stability in harsh environments. Rated for voltages up to 600 V AC, 850 V DC, and 1800 Vrms, it guarantees safe operation. Operating seamlessly in temperatures ranging from -65 to 200 °C (-85 to 392 °F), this connector is suitable for a wide range of industrial and aerospace applications. Trust in its quality and performance as it meets stringent standards for circular connectors.