| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB05SD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB05SDV00100 |
| SKU: | DCHD38999/24JB05SD |
D38999/24JB05SD
| Heilind Number: | DCHD38999/24JB05SD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB05SD |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a contact type of Socket, offering a reliable amperage of 7.5 A and a robust voltage rating of 600 V AC, 850 V DC, 1800 Vrms. Its durable shell, made of Composite material and plated with Cadmium Olive Drab, ensures longevity even in harsh environments with an operating temperature range of -65 to 200 °C (-85 to 392 °F). With five positions and a shell size of 11, this connector guarantees secure and efficient connections. Ideal for aerospace, defense, and industrial applications, it's the perfect solution for your connectivity needs. Elevate your setup with this essential component.

