D38999/24JB05SE

Heilind Number:DCHD38999/24JB05SE
Manufacturer:TE Connectivity | Deutsch
Manufacturer Number:D38999/24JB05SE
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Deutsch
Manufacturer Part Number:TE Connectivity | Deutsch D38999/24JB05SE
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Mount Type:Jam Nut
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:11
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Cadmium Olive Drab
Number of Positions:5
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Jam Nut Receptacle
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT24JB05SEV00100
SKU:DCHD38999/24JB05SE

Detailed Description

Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance, this connector boasts a rugged construction and a versatile shell design. With an amperage of 7.5A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission in demanding environments. Its five contact positions, socket contact type, and triple start threaded mating option offer secure and efficient connections. Crafted with a shell material that can withstand extreme temperatures ranging from -65 to 200°C, this connector is ideal for use in a wide range of applications. The Cadmium Olive Drab shell plating not only enhances durability but also provides excellent corrosion resistance. Upgrade your connectivity solutions with this essential connector.