| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB05SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 5 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB05SNV00100 |
| SKU: | DCHD38999/24JB05SN |
D38999/24JB05SN
| Heilind Number: | DCHD38999/24JB05SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB05SN |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this socket contact is built to withstand demanding environments with its rugged composite shell material and Cadmium Olive Drab plating. With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 7.5 A, it ensures reliable power transmission. Featuring a shell size 11 and five positions, it offers secure and efficient mating with triple start threaded installation. Operating flawlessly within a wide temperature range of -65 to 200 °C (-85 to 392 °F), this connector is ideal for aerospace, military, and industrial use. Elevate your connectivity solutions with this high-quality component.

