| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB35JC |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 13 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 11 |
| Contact Size: | 22D(13) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 13 |
| Keyway Polarization: | C |
| Service Rating: | M |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | B35 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket - 1500-Cycle Contact |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JB35JCV00100 |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| SKU: | DCHD38999/24JB35JC |
D38999/24JB35JC
| Heilind Number: | DCHD38999/24JB35JC |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB35JC |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer reliable performance in demanding conditions. This series includes wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs, providing versatility for various applications. With 9 shell sizes and 54 insert arrangements available, these connectors feature M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. Constructed from aluminum, stainless steel, or lightweight composite materials, they meet stringent military specifications and are suitable for aerospace, defense, and industrial use. The wide range of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel, ensures corrosion resistance and durability. RoHS-compliant and cadmium-free finishes are also available. Designed for high performance, these connectors have a maximum operating temperature of 175°C and a minimum of -65°C, with a voltage rating of 400V AC, 550V DC, and 1300Vrms. The jam nut receptacle, with 13 gold-plated contacts in a size 22D(13) arrangement, offers secure and efficient connectivity. Meeting stringent quality standards, including Boeing BACC approval, these connectors guarantee reliability in mission-critical environments. With a service rating of M and a service class of J, they are ideal for applications requiring rugged and dependable connectivity. The composite shell construction, with a cadmium olive drab finish, ensures both structural integrity and conductivity. Operating within a wide temperature range, from -65°C to 200°C (-85°F to 392°F), these connectors are suitable for extreme conditions. With a female contact gender, socket contact type, and 1500-cycle mating life, they provide long-lasting performance. Certified for environment resistance and featuring a triple start threaded mating type, these connectors are essential for maintaining secure and efficient communications in challenging environments.

