| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JB98JB |
| Military Specification: | MIL-DTL-38999 III |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Connector Type: | Circular, Receptacle |
| Number of Contacts: | 6 |
| Mount Type: | Jam Nut |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 175 °C |
| Minimum Operating Temperature: | -65 °C |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 11 |
| Contact Size: | 20(6) |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Finish/Coating: | Cadmium Olive Drab |
| Number of Positions: | 6 |
| Keyway Polarization: | B |
| Service Rating: | I |
| Shell Style: | Jam Nut Mounting Receptacle |
| Shell Size - Insert Arrangement: | B98 |
| Service Class: | J |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Contact Gender: | Female |
| Contact Mating Life: | 1500 Cycles |
| Conductivity: | Conductive |
| Ingress Protection: | Environment Resistant |
| Contact Style: | Socket - 1500-Cycle Contact |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Service Class Detail: | Cadmium Olive Drab Plated Composite Shell (Conductive) |
| Part Aliases: | YACT24JB98JBV00100 |
| SKU: | DCHD38999/24JB98JB |
D38999/24JB98JB
| Heilind Number: | DCHD38999/24JB98JB |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JB98JB |
| ECAD Model: |
Description:
MIL-DTL-38999 III (D38999) harsh environment connectors consist of wall mount receptacles, jam nut receptacles, and straight self-locking RFI plugs. They are offered in 9 shell sizes and 54 insert arrangements, utilizing M39029 contacts in sizes 22D, 20, 16, 12, 10 power, and 8 twinax. 38999 Series 3 connectors are offered in a variety of shell materials, including aluminum, stainless steel, and lightweight composite. They are also available in a wide assortment of plating options, including olive drab cadmium, nickel, black zinc nickel, and passivated stainless steel. Selection includes RoHS-compliant, cadmium-free finishes, as well as Boeing BACC-approved designs.
More >>Specifications
Detailed Description
The MIL-DTL-38999 III (D38999) harsh environment connectors offer robust connectivity solutions for demanding applications. Available in various configurations including wall mount receptacles, jam nut receptacles, and self-locking RFI plugs, they feature 9 shell sizes and 54 insert arrangements, accommodating M39029 contacts in multiple sizes. With shell materials ranging from aluminum to stainless steel and lightweight composite, these connectors meet diverse needs. Plating options such as olive drab cadmium, nickel, and black zinc nickel ensure durability, with RoHS-compliant and Boeing BACC-approved variants available. The jam nut receptacle, a part of the DEUTSCH 38999 Series III Composite Connectors, boasts a contact gender of female, maximum operating temperature of 175°C, and voltage ratings up to 1800 Vrms. Designed for reliability in extreme conditions, these connectors feature triple start threaded mating, conductive contact styles, and environment-resistant ingress protection. Perfect for military, aerospace, and industrial use, they offer high performance with a service rating of I and service class detail of Cadmium Olive Drab Plated Composite Shell (Conductive). Trust in these connectors for secure and efficient connectivity in your critical systems.

