| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JC04JB |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JC04JBV00100 |
| SKU: | DCHD38999/24JC04JB |
D38999/24JC04JB
| Heilind Number: | DCHD38999/24JC04JB |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JC04JB |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Featuring a socket contact type and triple start threaded mating, this connector guarantees secure and reliable connections in any environment. With a voltage rating of 600V AC/850V DC/1800Vrms and an amperage of 13A, it's perfect for high-power applications. The cadmium olive drab shell plating and composite shell material ensure durability, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for even the harshest conditions. Whether for industrial or aerospace use, this jam nut receptacle is a crucial component for robust and efficient connectivity.

