| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JC04JD |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JC04JDV00100 |
| SKU: | DCHD38999/24JC04JD |
D38999/24JC04JD
| Heilind Number: | DCHD38999/24JC04JD |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JC04JD |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector features a shell size of 13 and can withstand amperages of up to 13 A at voltages of 600 V AC, 850 V DC, and 1800 Vrms. With a shell plating of Cadmium Olive Drab and a shell material of Composite, it ensures durability in various operating conditions, ranging from -65 to 200 °C (-85 to 392 °F). The socket contact type and triple start threaded mating make it easy to assemble, offering reliable connections in demanding environments. Trust in its quality for seamless integration in your projects.

