| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JC04SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 4 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JC04SNV00100 |
| SKU: | DCHD38999/24JC04SN |
D38999/24JC04SN
| Heilind Number: | DCHD38999/24JC04SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JC04SN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our JAM NUT RECEPTACLE from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this connector features a secure Socket contact type, ideal for demanding environments. With an amperage rating of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms, it ensures reliable power transmission. The Cadmium Olive Drab shell plating and composite shell material provide durability, while the jam nut mounting type offers easy installation. Suitable for a wide range of industries, this connector is designed to withstand extreme temperatures from -65 to 200°C (-85 to 392°F), making it a versatile and dependable solution for your connectivity needs.

