| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Part Number: | TE Connectivity | Deutsch D38999/24JC08SN |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Mount Type: | Jam Nut |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 13 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Cadmium Olive Drab |
| Number of Positions: | 8 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Jam Nut Receptacle |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT24JC08SNV00100 |
| SKU: | DCHD38999/24JC08SN |
D38999/24JC08SN
| Heilind Number: | DCHD38999/24JC08SN |
| Manufacturer: | TE Connectivity | Deutsch |
| Manufacturer Number: | D38999/24JC08SN |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Jam Nut Receptacle from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring a socket contact type and a triple start threaded mating type, ensures secure and efficient connections. With a maximum amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, it's suitable for a wide range of applications. The durable composite shell material, with a shell size of 13 and Cadmium Olive Drab plating, guarantees reliability even in extreme operating temperatures ranging from -65 to 200 °C (-85 to 392 °F). Trust this connector for your critical connectivity needs.

